2900341 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 60 V (DC), 6 kΩ, 50 mA, 250 V (DC), 250 V (AC), 2900341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3950 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
10 pcs.
22.8718 €
25 pcs.
21.5271 €
50 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900341, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21-21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 60 V DC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III sealed relay
- Safe isolation between coil and contact side
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 50 mA | |
| Coil voltage (DC) | 60 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 6 kΩ | |
| Connection | push-in | |
| Contact material | AgNi, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |