2900337 | Phoenix Contact
Interface relay 2 Form C (NO/NC), 12 V (DC), 364 Ω, 6 A, 250 V (DC), 250 V (AC), 2900337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8718 € *
Available in 10 days: 630 pcs. - if ordered today
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
10 pcs.
21.4438 €
25 pcs.
20.1824 €
50 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface relay module, 2900337, Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT/21-21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 12 V DC.
Features
- Slim design
- Efficient connection to system cabling using V8 adapter
- Safe isolation between coil and contact side
- RT III sealed relay
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay coupler | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Coil resistance | 364 Ω | |
| Connection | push-in | |
| Contact material | AgNi, gold-plated | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |