1463388 | Phoenix Contact
Pin contact insert, COM, 6 pole, crimp connection, with PE contact, 1463388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.1396 €
50 pcs.
7.6636 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1463388, Phoenix Contact
Contact insert, number of positions: 4+2+PE, size: COM, power contacts: 4, control contacts: 2, number of connections per position: 1, Pin, Crimp connection, 400 V, 40 A, 1.5 mm² - 10 mm², application: Power/signal, Only suitable for plastic housings.
Features
- Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | COM | |
| Contact connection | crimp connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |