1079558 | Phoenix Contact
Pin contact insert, COM, 6 pole, axial screw connection, with PE contact, 1079558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0705 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.07 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0705 €
10 pcs.
30.6187 €
25 pcs.
29.2859 €
50 pcs.
27.6794 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1079558, Phoenix Contact
Contact insert, number of positions: 4+2+PE, size: COM, power contacts: 4, control contacts: 2, number of connections per position: 1, Pin, Axial screw connection, 400 V, 40 A, 2.5 mm² - 6 mm², application: Power/signal.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
- Cost-effective and fast coding with plastic profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | COM | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |