1079553 | Phoenix Contact

Pin contact insert, COM, 8 pole, push-in, with PE contact, 1079553

Order No.: 62P2245
EAN: 4055626800318
MPN:
1079553
HC-COM-Q08-I-PT-M
Series: HC-COM
1079553 Phoenix Contact Contact Inserts Image 1
1079553 Phoenix Contact Contact Inserts Image 2
1079553 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6957 € *
Available in 5 Days: 223 pcs. - if ordered today
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
10 pcs.
15.6604 €
50 pcs.
14.7322 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1079553, Phoenix Contact

Contact insert, number of positions: 8+PE, size: COM, power contacts: 8, control contacts: 0, number of connections per position: 1, Pin, Push-in connection, 320 V, 16 A, 0.5 mm² - 2.5 mm², application: Power.

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Shock and vibration-resistant in accordance with DIN EN 61373
  • Cost-effective and fast coding with plastic profiles
Technical specifications
Filter Property Value
Version pin contact insert
Shell size COM
Contact connection push-in
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes