1079557 | Phoenix Contact
Socket contact insert, COM, 6 pole, axial screw connection, with PE contact, 1079557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4144 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
35.41 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4144 €
10 pcs.
33.8079 €
25 pcs.
32.3323 €
50 pcs.
30.5592 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1079557, Phoenix Contact
Contact insert, number of positions: 4+2+PE, size: COM, power contacts: 4, control contacts: 2, number of connections per position: 1, Socket, Axial screw connection, 400 V, 40 A, 2.5 mm² - 6 mm², application: Power/signal.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
- Cost-effective and fast coding with plastic profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | COM | |
| Contact connection | axial screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |