1079554 | Phoenix Contact
Socket contact insert, COM, 8 pole, crimp connection, with PE contact, 1079554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Available in 5 Days: 2,316 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.4700 €
50 pcs.
14.5656 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1079554, Phoenix Contact
Contact insert, number of positions: 8+PE, size: COM, power contacts: 8, control contacts: 0, number of connections per position: 1, Socket, Push-in connection, 320 V, 16 A, 0.5 mm² - 2.5 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
- Cost-effective and fast coding with plastic profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | COM | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |