1079548 | Phoenix Contact
Pin contact insert, COM, 8 pole, crimp connection, with PE contact, 1079548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3645 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.6505 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1079548, Phoenix Contact
Contact insert, number of positions: 8+PE, size: COM, power contacts: 8, control contacts: 0, number of connections per position: 1, Pin, Crimp connection, 320 V, 16 A, 0.5 mm² - 4 mm², application: Power.
Features
- Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | COM | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |