1079547 | Phoenix Contact

Socket contact insert, COM, 8 pole, crimp connection, with PE contact, 1079547

Order No.: 62P2218
EAN: 4055626799490
MPN:
1079547
HC-COM-Q08-I-CT-F
Series: HC-COM
1079547 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3645 € *
Available in 5 Days: 157 pcs. - if ordered today
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.6505 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1079547, Phoenix Contact

Contact insert, number of positions: 8+PE, size: COM, power contacts: 8, control contacts: 0, number of connections per position: 1, Socket, Crimp connection, 320 V, 16 A, 0.5 mm² - 4 mm², application: Power.

Features

  • Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
Filter Property Value
Version socket contact insert
Shell size COM
Contact connection crimp connection
Pin number 8 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes