3240134 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 10.5 mm, M10, metal, 3240134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4006 € *
Available in 10 days: 800 pcs. - if ordered today
Ring cable lug C-RCEI 2,5/M8
Ring cable lug, blue, 1,5 - 2,5 mm², M8, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241210 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 2,5/M8
- metric connection thread dimension: M8
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |