3240130 | Phoenix Contact
Uninsulated ring cable lug, 150 mm², 17 mm, M16, metal, 3240130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available: 15 pcs.
Available in 5 Days: 375 pcs. - if ordered today
Ring cable lug C-RCEI 2,5/M5
Ring cable lug, blue, 1,5 - 2,5 mm², M5, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241208 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 2,5/M5
- metric connection thread dimension: M5
- min. Nominal cross section: 1.5 mm²
- max. area of the nominal cross section: 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 150 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 17 mm | |
| Thread size | M16 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |