3240129 | Phoenix Contact
Uninsulated ring cable lug, 150 mm², 13 mm, M12, metal, 3240129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available in 5 Days: 1,580 pcs. - if ordered today
Ring cable lug C-RC 150/M12 DIN
Ring cable lug, uninsulated, 150 mm², M12
The technical characteristics of 3240129 from Phoenix Contact at a glance
- Item description: C-RC 150/M12 DIN
- Product Type Name: Connector
- metric connection thread dimension: M12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 150 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 13 mm | |
| Thread size | M12 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |