3240127 | Phoenix Contact
Uninsulated ring cable lug, 120 mm², 17 mm, M16, metal, 3240127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 5 Days: 2,725 pcs. - if ordered today
Ring cable lug C-RC 6/M5 DIN
Ring cable lug, uninsulated, 2,6 - 6 mm², M5
The technical characteristics of 3240084 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 6/M5 DIN
- metric connection thread dimension: M5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 17 mm | |
| Thread size | M16 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |