3240126 | Phoenix Contact
Uninsulated ring cable lug, 125 mm², 13 mm, M12, metal, 3240126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available: 5 pcs.
Available in 5 Days: 1,845 pcs. - if ordered today
Cable lug C-BCSI 6/10X2,8
Flat pinCable lug, yellow, 4 - 6 mm², Pin dimension: 24 x 2,8 mm
The technical characteristics of 3240546 from Phoenix Contact at a glance
- Item description: C-BCSI 6/10X2,8
- Insulation available: Yes
- Product compliant (following DIN): No
- Product Type Name: Connector
- Flange shape: Flat pinCable lug
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 125 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 13 mm | |
| Thread size | M12 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |