3240117 | Phoenix Contact
Uninsulated ring cable lug, 70 mm², AWG 2, 10.5 mm, M10, metal, 3240117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available in 5 Days: 3,750 pcs. - if ordered today
Ring cable lug C-RCI 6/M4
Ring cable lug, yellow, 4 - 6 mm², M4
The technical characteristics of 3240027 from Phoenix Contact at a glance
- Item description: C-RCI 6/M4
- Flange shape: Ring shape
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M4
- min. Nominal cross section: 4 mm²
- max. area of the nominal cross section: 6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 70 mm² | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |