3240113 | Phoenix Contact
Uninsulated ring cable lug, 50 mm², AWG 1, 13 mm, M12, metal, 3240113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 10 days: 3,700 pcs. - if ordered today
Ring cable lug C-RC 2,5/M3,5 DIN
Ring cable lug, uninsulated, 1,1 - 2,5 mm², M3,5
The technical characteristics of 3240077 from Phoenix Contact at a glance
- Item description: C-RC 2,5/M3,5 DIN
- Product Type Name: Connector
- metric connection thread dimension: M3,5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 13 mm | |
| Thread size | M12 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |