3240112 | Phoenix Contact

Uninsulated ring cable lug, 50 mm², AWG 1, 10.5 mm, M10, metal, 3240112

Order No.: 60P7324
EAN: 4046356453295
MPN:
3240112
C-RC 50/M10 DIN
Series: C-RC
3240112 Phoenix Contact Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available: 50 pcs.
Available in 5 Days: 11,140 pcs. - if ordered today
Total Price:
1.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2495 €

Fork cable lug C-FC 2,5/M5

Fork cable lug, uninsulated, 1,1 - 2,5 mm², M5

The technical characteristics of 3240145 from Phoenix Contact at a glance

  • Item description: C-FC 2,5/M5
  • Anzahl der Befestigungslöcher : 1
  • Anschlusswinkel : 90°
  • Product Type Name: Connector
  • Nennquerschnitt : 2.5 mm²
  • Kennziffer : 5-2,5
  • metric connection thread dimension: M5
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 50 mm²
AWG cross-section AWG 1
Isolated No
Colour metal
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 10.5 mm
Thread size M10
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes