3240103 | Phoenix Contact
Uninsulated ring cable lug, 25 mm², AWG 4, 13 mm, M12, metal, 3240103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available in 5 Days: 2,289 pcs. - if ordered today
Fork cable lug C-FC 1,5/M3,5
Fork cable lug, uninsulated, 0,5 - 1 mm², M3,5
The technical characteristics of 3240138 from Phoenix Contact at a glance
- Kennziffer : 3,5-1,5
- Nennquerschnitt : 1.5 mm²
- Product Type Name: Connector
- Anschlusswinkel : 90°
- Anzahl der Befestigungslöcher : 1
- Item description: C-FC 1,5/M3,5
- metric connection thread dimension: M3,5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 13 mm | |
| Thread size | M12 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |