3240099 | Phoenix Contact
Uninsulated ring cable lug, 25 mm², AWG 4, 5.3 mm, M5, metal, 3240099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 5 Days: 5,390 pcs. - if ordered today
Ring cable lug C-RC 25/M5 DIN
Ring cable lug, uninsulated, 25 mm², M5
The technical characteristics of 3240099 from Phoenix Contact at a glance
- Item description: C-RC 25/M5 DIN
- Product Type Name: Connector
- metric connection thread dimension: M5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |