3240096 | Phoenix Contact
Uninsulated ring cable lug, 16 mm², AWG 6, 8.4 mm, M8, metal, 3240096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 80 pcs. - if ordered today
Ring cable lug C-RC 16/M8 DIN
Ring cable lug, uninsulated, 16 mm², M8
The technical characteristics of 3240096 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 16/M8 DIN
- metric connection thread dimension: M8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |