3240093 | Phoenix Contact
Uninsulated ring cable lug, 10 mm², AWG 8, 13 mm, M12, metal, 3240093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 1 Week
Fork cable lug C-FCI 1,5/M3,5
Fork cable lug, red, 0,5 - 1,5 mm², M3,5
The technical characteristics of 3240033 from Phoenix Contact at a glance
- Item description: C-FCI 1,5/M3,5
- Flange shape: Gabelform
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M3
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 13 mm | |
| Thread size | M12 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |