3240087 | Phoenix Contact
Uninsulated ring cable lug, 2.6-6.0 mm², AWG 14 to 10, 10.5 mm, M10, metal, 3240087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 13 pcs.
Available in 5 Days: 15,800 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug C-FC 6/M6
Fork cable lug, uninsulated, 2,6 - 6 mm², M6
The technical characteristics of 3240150 from Phoenix Contact at a glance
- Kennziffer : 6-6
- Nennquerschnitt : 6 mm²
- Product Type Name: Connector
- Anschlusswinkel : 90°
- Anzahl der Befestigungslöcher : 1
- Item description: C-FC 6/M6
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.6-6.0 mm² | |
| AWG cross-section | AWG 14 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |