3240085 | Phoenix Contact
Uninsulated ring cable lug, 2.6-6.0 mm², AWG 14 to 10, 6.5 mm, M6, metal, 3240085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Available in 5 Days: 58,750 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2487 €
100 pcs.
0.2166 €
500 pcs.
0.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 6/M6 DIN
Ring cable lug, uninsulated, 2,6 - 6 mm², M6
The technical characteristics of 3240085 from Phoenix Contact at a glance
- Item description: C-RC 6/M6 DIN
- Product Type Name: Connector
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.6-6.0 mm² | |
| AWG cross-section | AWG 14 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |