3240084 | Phoenix Contact

Uninsulated ring cable lug, 2.6-6.0 mm², AWG 14 to 10, 5.3 mm, M5, metal, 3240084

Order No.: 60P7332
EAN: 4046356453011
MPN:
3240084
C-RC 6/M5 DIN
Series: C-RC
3240084 Phoenix Contact Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 32,650 pcs. - if ordered today
Total Price:
15.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.3094 €

Fork cable lug C-FC 6/M8

Fork cable lug, uninsulated, 2,6 - 6 mm², M8

The technical characteristics of 3240151 from Phoenix Contact at a glance

  • Item description: C-FC 6/M8
  • Anzahl der Befestigungslöcher : 1
  • Anschlusswinkel : 90°
  • Product Type Name: Connector
  • Nennquerschnitt : 6 mm²
  • Kennziffer : 8-6
  • metric connection thread dimension: M8
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.6-6.0 mm²
AWG cross-section AWG 14 to 10
Isolated No
Colour metal
Nominal size according to DIN DIN 46234
Material copper, tin-plated
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes