3240083 | Phoenix Contact
Uninsulated ring cable lug, 2.6-6.0 mm², AWG 14 to 10, 4.3 mm, M4, metal, 3240083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 13,070 pcs. - if ordered today
Fork cable lug C-FCI 1,5/M5
Fork cable lug, red, 0,5 - 1,5 mm², M5
The technical characteristics of 3240035 from Phoenix Contact at a glance
- Item description: C-FCI 1,5/M5
- Flange shape: Gabelform
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- metric connection thread dimension: M5
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.6-6.0 mm² | |
| AWG cross-section | AWG 14 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |