3240080 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 6.5 mm, M6, metal, 3240080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Available in 5 Days: 47,328 pcs. - if ordered today
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2106 €
200 pcs.
0.1904 €
500 pcs.
0.1690 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug C-BCI 6/2,8
Flat pinCable lug, with nose, soldered neck, yellow, 4 - 6 mm², Pen width: 2,8 mm, Easy ladder insertion due to Easy-Entry, for horizontal and vertical crimping with CRIMPFOX-RCI 6
The technical characteristics of 3240047 from Phoenix Contact at a glance
- Item description: C-BCI 6/2,8
- Flange shape: Flat pinCable lug
- Insulation available: Yes
- Product Type Name: Connector
- Product compliant (following DIN): No
- min. Nominal cross section: 4 mm²
- max. area of the nominal cross section: 6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |