3240078 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 4.3 mm, M4, metal, 3240078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1595 €
200 pcs.
0.1452 €
500 pcs.
0.1297 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug C-FC 2,5/M8
Fork cable lug, uninsulated, 1,1 - 2,5 mm², M8
The technical characteristics of 3240147 from Phoenix Contact at a glance
- Item description: C-FC 2,5/M8
- Anzahl der Befestigungslöcher : 1
- Anschlusswinkel : 90°
- Product Type Name: Connector
- Nennquerschnitt : 2.5 mm²
- Kennziffer : 8-2,5
- metric connection thread dimension: M8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |