3240077 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 3.7 mm, M3.5, metal, 3240077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 5 Days: 23,800 pcs. - if ordered today
Fork cable lug C-FC 2,5/M6
Fork cable lug, uninsulated, 1,1 - 2,5 mm², M6
The technical characteristics of 3240146 from Phoenix Contact at a glance
- Kennziffer : 6-2,5
- Nennquerschnitt : 2.5 mm²
- Product Type Name: Connector
- Anschlusswinkel : 90°
- Anzahl der Befestigungslöcher : 1
- Item description: C-FC 2,5/M6
- metric connection thread dimension: M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 3.7 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |