3240076 | Phoenix Contact
Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 3.2 mm, M3, metal, 3240076
Unit Price (€ / pc.)
0.1511 € *
Available: 200 pcs.
Available in 5 Days: 124,015 pcs. - if ordered today
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1511 €
200 pcs.
0.1357 €
500 pcs.
0.1238 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCI 6/M8
Ring cable lug, yellow, 4 - 6 mm², M8
The technical characteristics of 3240030 from Phoenix Contact at a glance
- Product compliant (following DIN): No
- Product Type Name: Connector
- Insulation available: Yes
- Flange shape: Ring shape
- Item description: C-RCI 6/M8
- max. area of the nominal cross section: 6 mm²
- min. Nominal cross section: 4 mm²
- metric connection thread dimension: M8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |