3240072 | Phoenix Contact
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 4.3 mm, M4, metal, 3240072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1737 € *
Available in 5 Days: 22,598 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
10 pcs.
0.1523 €
50 pcs.
0.1297 €
100 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RCEI 1,5/M3,5
Ring cable lug, red, 0,5 - 1,5 mm², M3,5, with inserted copper sleeve, for insulation crimping
The technical characteristics of 3241202 from Phoenix Contact at a glance
- Flange shape: Ring shape
- Product Type Name: Connector
- Product compliant (following DIN): No
- Insulation available: Yes
- Item description: C-RCEI 1,5/M3,5
- metric connection thread dimension: M3,5
- min. Nominal cross section: 0.5 mm²
- max. area of the nominal cross section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |