3240070 | Phoenix Contact
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 3.2 mm, M3, metal, 3240070
Unit Price (€ / pc.)
0.1535 € *
Available: 200 pcs.
Available in 5 Days: 26,500 pcs. - if ordered today
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1535 €
100 pcs.
0.1369 €
500 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug C-RC 95/M8 DIN
Ring cable lug, uninsulated, 95 mm², M8
The technical characteristics of 3240120 from Phoenix Contact at a glance
- Product Type Name: Connector
- Item description: C-RC 95/M8 DIN
- metric connection thread dimension: M8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |