3240069 | Phoenix Contact
Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 2.8 mm, M2.5, metal, 3240069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Available in 5 Days: 20,200 pcs. - if ordered today
Ring cable lug C-RC 1/M2,5 DIN
Ring cable lug, uninsulated, 0,5 - 1 mm², M2,5
The technical characteristics of 3240069 from Phoenix Contact at a glance
- Item description: C-RC 1/M2,5 DIN
- Product Type Name: Connector
- metric connection thread dimension: M2,5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Hole diameter | 2.8 mm | |
| Thread size | M2.5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |