1534645 | Phoenix Contact
Protective cap, IP67 for connector, 1534645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 10 days: 40 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7013 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1534645, Phoenix Contact
Protective cover, degree of protection: IP67, material: PA, color: black.
Features
- Reduction of the carbon footprint through the use of bio-based plastics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP67 | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |