1311280 | Phoenix Contact
Protective cap, IP67 for connector, 1311280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.5220 €
50 pcs.
4.2483 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1311280, Phoenix Contact
Protective cover, IP67, flat design, to cover the contact insert in the panel mounting frame, color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP67 | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |