1419630 | Phoenix Contact
Housing gland, M12 for circular connector, 1419630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Available in 10 days: 150 pcs. - if ordered today
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.6529 €
50 pcs.
4.3673 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1419630, Phoenix Contact
M12 threaded sleeve with tolerance-compensating function, for straight, THR solderable M12 socket contact inserts. Suitable for 1.0 mm - 1.8 mm thick front plates.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |