1414231 | Phoenix Contact
Housing gland, M12 for circular connector, 1414231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 10 days: 670 pcs. - if ordered today
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.5573 €
50 pcs.
5.2360 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1414231, Phoenix Contact
M12 housing screw connection with tolerance-compensating function, for straight THR solderable M12 socket contact inserts. Suitable for 1.0 mm - 1.8 mm thick front plates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |