1242195 | Phoenix Contact

Pin insert, crimp connection for circular connector, 1242195

Order No.: 61P8123
EAN: 4063151396756
MPN:
1242195
RC-06P1N8K0000X
Series: RC
1242195 Phoenix Contact Accessories for Industrial Connectors Image 1
1242195 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9611 €
50 pcs.
7.4851 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1242195, Phoenix Contact

Contact insert, M23, number of positions: 6, contact connection type: Pin, Crimp connection, series: NC, RC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type pin insert
Version crimp connection
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes