1240383 | Phoenix Contact

Pin insert, solder connection for circular connector, 1240383

Order No.: 61P8125
EAN: 4063151426279
MPN:
1240383
RC-06P1NA20000X
Series: RC
1240383 Phoenix Contact Accessories for Industrial Connectors Image 1
1240383 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.9000 €
50 pcs.
11.1979 €
100 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1240383, Phoenix Contact

Contact insert, straight, M23, number of positions: 6, contact connection type: Pin, Solder-in connection, series: RC, TU, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type pin insert
Version solder connection
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes