1240320 | Phoenix Contact
Pin insert, solder cup for circular connector, 1240320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4010 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.8179 €
50 pcs.
8.2943 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1240320, Phoenix Contact
Contact insert, straight, M23, number of positions: 6, contact connection type: Pin, Solder cup, series: NC, RC, RM, TU, UC, This product is in the process of being discontinued. This product must no longer be considered for new projects. Please contact your sales representative for alternatives., Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin insert | |
| Version | solder cup | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |