1108115 | Phoenix Contact
Housing gland, M12 for circular connector, 1108115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available: 10 pcs.
Available in 10 days: 100 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7362 €
50 pcs.
4.4625 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1108115, Phoenix Contact
Housing screw connection with M12 standard thread, push-pull, with O-ring, for 2-piece K-, L-, and M-coded THR contact carriers.
Features
- Plug and Produce: quick and reliable connection even in confined spaces
- Easy design-in: countersunk M12 ports for compact device concepts
- Highly future-proof: standardized product range for worldwide availability
- Greater flexibility: one M12 device connection for screw and push-pull connectors
- Time savings of 80% during installation compared to screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |