1108101 | Phoenix Contact
Housing gland, M12 for circular connector, 1108101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3312 € *
Available in 10 days: 80 pcs. - if ordered today
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9980 €
50 pcs.
4.7124 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1108101, Phoenix Contact
Housing screw connection with M12 standard thread, push-pull, with O-ring, for 2-piece K-, L-, and M-coded THR contact carriers.
Features
- Plug and Produce: quick and reliable connection even in confined spaces
- Easy design-in: countersunk M12 ports for compact device concepts
- Highly future-proof: standardized product range for worldwide availability
- Greater flexibility: one M12 device connection for screw and push-pull connectors
- Time savings of 80% during installation compared to screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |