70137787 | PEPPERL+FUCHS
Ultrasonic sensor, 0.09-2 m, 10-30 VDC, 70137787
Order No.: 28G6305
EAN: 4050143467563
MPN:
70137787
UC2000-30GM-IUEP-IO-V15-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
552.8383 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC2000-30GM-IUEP-IO-V15-Y, PEPPERL+FUCHS
Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.
Features
- Switch output and analog output
- Selectable sound lobe width
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.09-2 m | |
| Voltage | 10-30 VDC | |
| switching current | 60 mA | |
| Activation time | 125 ms | |
| Switching frequency | 4 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |