238405 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.1-2 m, 1 Form A (N/O), 20-30 VDC, 238405
Order No.: 28G6284
EAN: 4050143036493
MPN:
238405
UC2000-30GM70-IE2R2-K-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
448.1778 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, UC2000-30GM70-IE2R2-K-V15, PEPPERL+FUCHS
Ultrasonic diffuse sensor with separate transducer, Analog output 4 - 20 mA, 1 switch output.
Features
- Synchronization options
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.1-2 m | |
| Latching switching function | 1 Form A (N/O) | |
| Voltage | 20-30 VDC | |
| switching current | 50 mA | |
| Activation time | 100 ms | |
| Switching frequency | 4 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |