094540 | PEPPERL+FUCHS
Ultrasonic sensor, 0.08-2 m, 10-30 VDC, 094540
Order No.: 28G6319
EAN: 4050143180004
MPN:
094540
UC2000-30GM-IU-V1-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
796.8121 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, UC2000-30GM-IU-V1-HB, PEPPERL+FUCHS
Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, Analog current and voltage output.
Features
- Adjustable acoustic power and sensitivity
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.08-2 m | |
| Voltage | 10-30 VDC | |
| Activation time | 195 ms | |
| Connection | cable connection | |
| Installation diameter | 35 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |