234253 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.08-2 m, 2 Form A (N/O), 10-30 VDC, 234253
Order No.: 28G6315
EAN: 4050143183869
MPN:
234253
UC2000-30GM-E6R2-V15-Y234253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
673.54 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UC2000-30GM-E6R2-V15-Y234253, PEPPERL+FUCHS
Single head system, Synchronization options, Temperature compensation.
Features
- Customer-specific configuration
- Programming plug permanently bonded and not removable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.08-2 m | |
| Latching switching function | 2 Form A (N/O) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 195 ms | |
| Switching frequency | 2.5 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |