238392 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.1-2 m, 1 Form A (N/O), 20-30 VDC, 238392

Order No.: 28G6237
EAN: 4050143036394
MPN:
238392
UC2000-30GM70-UE2R2-V15
238392 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
381.7639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
381.76 € *
Price list
Quantity
Price per unit*
1 pcs.
381.7639 €
2 pcs.
372.7913 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC2000-30GM70-UE2R2-V15, PEPPERL+FUCHS

Ultrasonic direct detection sensor, Analog output 0 - 10 V, 1 switch output.

Features

  • Synchronization options
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.1-2 m
Latching switching function 1 Form A (N/O)
Voltage 20-30 VDC
switching current 50 mA
Activation time 100 ms
Switching frequency 4 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes