238384 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.1-2 m, 2 Form A (N/O), 12-30 VDC, 238384

Order No.: 28G6266
EAN: 4050143036332
MPN:
238384
UC2000-30GM70-2E2R2-K-V15
238384 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
429.5305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
429.53 € *
Price list
Quantity
Price per unit*
1 pcs.
429.5305 €
2 pcs.
419.2965 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC2000-30GM70-2E2R2-K-V15, PEPPERL+FUCHS

Ultrasonic diffuse sensor with separate transducer, 2 switch outputs, Synchronization options.

Features

  • Temperature compensation
  • Can be parameterized via the ULTRA-PROG-IR software and interface (accessories)
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.1-2 m
Latching switching function 2 Form A (N/O)
Voltage 12-30 VDC
switching current 50 mA
Activation time 100 ms
Switching frequency 4 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes