238380 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.1-2 m, 2 Form A (N/O), 12-30 VDC, 238380
Order No.: 28G6248
EAN: 4050143036295
MPN:
238380
UC2000-30GM70S-2E2R2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.9443 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
406.94 € *
Price list
Quantity
Price per unit*
1 pcs.
406.9443 €
2 pcs.
397.3767 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC2000-30GM70S-2E2R2-V15, PEPPERL+FUCHS
Ultrasonic diffuse sensor with pivoting transducer, 2 switch outputs, Synchronization options.
Features
- Temperature compensation
- Can be parameterized via the ULTRA-PROG-IR software and interface (accessories)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.1-2 m | |
| Latching switching function | 2 Form A (N/O) | |
| Voltage | 12-30 VDC | |
| switching current | 50 mA | |
| Activation time | 100 ms | |
| Switching frequency | 4 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |