191243 | PEPPERL+FUCHS

Ultrasonic sensor, 0.09-2 m, 10-30 VDC, 191243

Order No.: 28G6238
EAN: 4050143019908
MPN:
191243
UC2000-30GM-2EP-IO-V15
191243 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
386.0003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
386.00 € *
Price list
Quantity
Price per unit*
1 pcs.
386.0003 €
2 pcs.
376.9206 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC2000-30GM-2EP-IO-V15, PEPPERL+FUCHS

Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.

Features

  • 2 programmable switch outputs
  • Selectable sound lobe width
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.09-2 m
Voltage 10-30 VDC
switching current 60 mA
Activation time 125 ms
Switching frequency 4 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes