129691 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.08-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 129691

Order No.: 28G6295
EAN: 4050143013791
MPN:
129691
UC2000-30GM-E6R2-T-V15
129691 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
509.5342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
509.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
509.5342 €

Ultrasonic sensor, UC2000-30GM-E6R2-T-V15, PEPPERL+FUCHS

Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, 2 programmable switch outputs.

Features

  • Hysteresis mode selectable
  • Window mode selectable
  • Adjustable acoustic power and sensitivity
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.08-2 m
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 195 ms
Switching frequency 2.5 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes